Contrinex 628-000-699 DTL-C55PA-TMS-619-506 Laser Rangefinder 5000mm TOF

Image Representative of Range

Contrinex 628-000-699 DTL-C55PA-TMS-619-506 Laser Rangefinder 5000mm TOF

MPN
628-000-699
Brand
Contrinex
EAN-13
2050003740531
Order Code
11-6484
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £283.61 £241.07
10+ £231.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Contrinex DTL-C55PA-TMS-619-506 is a compact laser rangefinder with a maximum range of 5000 mm, measuring 23 mm in width and 50 mm in height. This distance sensor is suitable for precise measurement and proximity alert applications in open fields. Typical uses include distance detection and sensor switching in industrial environments.
Type Laser range finder
Measurement Range 0 - 5m
Connector M12 (5-pin)
Dim (W x H) 23 mm x 50 mm
Height 50mm
Laser Category 1
Max. operating voltage 30V DC
Max. Range 5m
Min. operating voltage 18V DC
Misc Attribute DTL-C55PA-TMS-619-506
Operating Voltage 18 - 30 V DC
Outputs Voltage (analogue)
Transmitter type SC laser red
Width 23mm

Reviews

Be the first to submit a review

Trustpilot