Conrad NPI - Amphenol

Amphenol Brand: Amphenol
Amphenol offers a diverse range of D-sub receptacle sets featuring various pin configurations and soldering options.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Mounting Direction Contact Material Contact Type Mating cycles Type Plug / Socket No. of Ways Connection Angle Plating Material Factory colour No. of Rows Temperature Range Test Voltage
Amphenol L17MHDM09+L77DE09SST D-Sub Receptacle Set 9 Pins 1pc
Amphenol L17MHDM09+L77DE09SST D-Sub Receptacle Set 9 Pins 1pc
Standard range
Order code: 01-2130
MPN: L17MHDM09+L77DE09SST

9 in stock, despatched in 4 working days
1+ £25.60
Price per unit Ex VAT
Screws Straight Brass Machined contacts D-SUB receptacle set Power strip 9 180° Gold on nickel Zinc 2 -40 °C up to +85°C 1000V
Amphenol L17MHDM09+L77SDE09S D-Sub Receptacle Set 9 Pins Solder Bucket
Amphenol L17MHDM09+L77SDE09S D-Sub Receptacle Set 9 Pins Solder Bucket
Standard range
Order code: 01-2132
MPN: L17MHDM09+L77SDE09S

8 in stock, despatched in 4 working days
1+ £4.87
Price per unit Ex VAT
Solder bucket 180 Degree Copper alloy Punched contacts 100 D-SUB receptacle set Power strip 9 180° Gold on nickel Zinc 2 -40 °C up to +85°C 1000V


Trustpilot