Amphenol L17MHDM09+L77HDE15S D-Sub 15-Pin Receptacle Set Solder Bucket

Amphenol L17MHDM09+L77HDE15S D-Sub 15-Pin Receptacle Set Solder Bucket

Order Code:

01-2131

Brand: Amphenol MPN: L17MHDM09+L77HDE15S EAN-13: 4064161273624

Discontinued


The Amphenol L17MHDM09+L77HDE15S D-SUB receptacle set features 15 pins and a solder bucket, allowing for secure electrical connections. Ideal for use in telecommunications and networking, it provides reliable performance for data transfer applications. This single-piece D-sub connector is designed for easy installation in electronic systems.
Type D-SUB receptacle set
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 3
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

You may also like


Trustpilot