Amphenol L17MHDM15+L77SDA15S D-Sub Receptacle Set 15 Pins Solder 1pc

Image Representative of Range

Amphenol L17MHDM15+L77SDA15S D-Sub Receptacle Set 15 Pins Solder 1pc

MPN
L17MHDM15+L77SDA15S
Brand
Amphenol
EAN-13
4064161273617
Order Code
01-2135
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.73
10+ £7.98
50+ £7.35
100+ £7.29
500+ £7.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Manufactured by Amphenol, the L17MHDM15+L77SDA15S D-SUB receptacle set features 15 pins with a solder bucket connection. This set is designed for reliable electrical connections in data communication applications. Typically used in computer and networking equipment, it offers a durable solution for input and output interfaces.
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating Cycles 100
No. of Rows 2
Number of pins 15
Temperature Range -40 °C up to +85°C
Test Voltage 1000V
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot