Amphenol L17MHDM09+L77SDE09S D-Sub Receptacle Set 9 Pins Solder Bucket

Image Representative of Range

Amphenol L17MHDM09+L77SDE09S D-Sub Receptacle Set 9 Pins Solder Bucket

Order Code:

01-2132

Brand: Amphenol MPN: L17MHDM09+L77SDE09S EAN-13: 4064161273600
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Amphenol L17MHDM09+L77SDE09S D-SUB receptacle set features a 9-pin configuration with a 180° orientation and is designed for solder bucket connections. This robust connector is ideal for use in data communication systems, industrial applications, and electronic equipment. Manufactured by Amphenol, it offers reliable performance and is available as a single unit.
Type D-SUB receptacle set
Plug / Socket Power strip
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot