Amphenol L17MHDM09+L77DE09SST D-Sub Receptacle Set 9 Pins 1pc

Image Representative of Range

Amphenol L17MHDM09+L77DE09SST D-Sub Receptacle Set 9 Pins 1pc

Order Code:

01-2130

Brand: Amphenol MPN: L17MHDM09+L77DE09SST EAN-13: 4064161273648
Qty Unit Price (Ex VAT)
1+ £25.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Amphenol's L17MHDM09+L77DE09SST is a D-SUB receptacle set designed with 9 pins and includes screws for secure attachment. This high-quality connector is ideal for creating reliable electrical connections in various electronic and industrial applications. Its robust and precise construction makes it suitable for demanding environments.
Type D-SUB receptacle set
Plug / Socket Power strip
Mounting Type Screws
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Zinc
No. of Rows 2
Temperature Range -40 °C up to +85°C
Test Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot