Conrad NPI - Amphenol

Amphenol Brand: Amphenol
The group consists of various Amphenol D-sub pin strip sets used for electrical connectivity.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction No. of Rows Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Contact Type Factory colour Mating Cycles Temperature Range Test Voltage Type
Amphenol L17DTZF15-LJS-RG+L717SDA15P D-Sub 15-Pin Strip Solder Bucket
Amphenol L17DTZF15-LJS-RG+L717SDA15P D-Sub 15-Pin Strip Solder Bucket
Order code: 01-2112
MPN: L17DTZF15-LJS-RG+L717SDA15P
1+ £8.24
Price per unit Ex VAT
15 Straight 2 15 Pin strip, straight Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 -45 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTZF15-RG+L717HDA26P D-Sub Pin Strip Set 180° 26 Pins
Amphenol L17DTZF15-RG+L717HDA26P D-Sub Pin Strip Set 180° 26 Pins
Standard range
Order code: 01-2113
MPN: L17DTZF15-RG+L717HDA26P

Despatched within 4 working days - 3 in stock
1+ £8.90
Price per unit Ex VAT
26 180 Degree 3 26 Pin strip, straight Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 -45 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTZF25-LJS-RG+L717SDB25P D-Sub 25-Pin Strip Set Solder
Amphenol L17DTZF25-LJS-RG+L717SDB25P D-Sub 25-Pin Strip Set Solder
Order code: 01-2114
MPN: L17DTZF25-LJS-RG+L717SDB25P
1+ £11.24
Price per unit Ex VAT
25 Straight 2 25 Pin strip, straight Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 -45 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTZF37-RG+L717SDC37P D-Sub Pin Strip Set 37 Pins 1pc
Amphenol L17DTZF37-RG+L717SDC37P D-Sub Pin Strip Set 37 Pins 1pc
Standard range
Order code: 01-2117
MPN: L17DTZF37-RG+L717SDC37P

Despatched within 4 working days - 4 in stock
1+ £15.70
Price per unit Ex VAT
37 Straight 2 37 Pin strip, straight Solder bucket 180° Gold on nickel Copper alloy Punched contacts Zinc 100 -45 °C up to +85°C 1000V D-SUB pin strip set

Trustpilot