Amphenol L17DTZF15-RG+L717HDA26P D-Sub Pin Strip Set 180° 26 Pins

Image Representative of Range

Amphenol L17DTZF15-RG+L717HDA26P D-Sub Pin Strip Set 180° 26 Pins

MPN
L17DTZF15-RG+L717HDA26P
Brand
Amphenol
EAN-13
4064161273273
Order Code
01-2113
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Amphenol L17DTZF15-RG+L717HDA26P D-SUB pin strip set is a 26-pin solder bucket connector designed for robust electrical connections. It features a 180° orientation, making it suitable for various electronic and industrial applications. This durable pin strip is commonly used in communications, data systems, and aerospace equipment.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating Cycles 100
No. of Rows 3
Number of pins 26
Temperature Range -45 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot