Amphenol L17DTZF37-RG+L717SDC37P D-Sub Pin Strip Set 37 Pins 1pc

Image Representative of Range

Amphenol L17DTZF37-RG+L717SDC37P D-Sub Pin Strip Set 37 Pins 1pc

MPN
L17DTZF37-RG+L717SDC37P
Brand
Amphenol
EAN-13
4064161273952
Order Code
01-2117
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Amphenol L17DTZF37-RG+L717SDC37P D-SUB pin strip set is a 37-pin connector designed for solder bucket applications. Known for its reliability and robust construction, this D-sub connector set is commonly used in industrial and electronic systems for secure and efficient connectivity. Ideal for situations requiring a sturdy connection, it's perfect for pairing with control systems and communication devices.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating Cycles 100
No. of Rows 2
Number of pins 37
Temperature Range -45 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot