Amphenol L17DTZF25-LJS-RG+L717SDB25P D-Sub 25-Pin Strip Set Solder

Image Representative of Range

Amphenol L17DTZF25-LJS-RG+L717SDB25P D-Sub 25-Pin Strip Set Solder

MPN
L17DTZF25-LJS-RG+L717SDB25P
Brand
Amphenol
EAN-13
4064161273983
Order Code
01-2114
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The Amphenol L17DTZF25-LJS-RG+L717SDB25P is a D-SUB pin strip set designed with 25 pins and a solder bucket configuration. This versatile connector is suitable for use in various electronic and telecommunications equipment. Its robust construction ensures reliable performance in industrial and commercial applications.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating Cycles 100
No. of Rows 2
Number of pins 25
Temperature Range -45 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Trustpilot