Amphenol L17DTZF15-LJS-RG+L717SDA15P D-Sub 15-Pin Strip Solder Bucket

Image Representative of Range

Amphenol L17DTZF15-LJS-RG+L717SDA15P D-Sub 15-Pin Strip Solder Bucket

MPN
L17DTZF15-LJS-RG+L717SDA15P
Brand
Amphenol
EAN-13
4064161273976
Order Code
01-2112
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The Amphenol L17DTZF15-LJS-RG+L717SDA15P is a D-SUB pin strip set featuring 15 pins and designed for solder bucket connections. This robust connector is well-suited for data transmission and networking applications, providing reliable connectivity. Commonly used in computer and telecommunications equipment, this D-SUB set ensures durable and stable electrical connections.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating Cycles 100
No. of Rows 2
Number of pins 15
Temperature Range -45 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Trustpilot