Conrad NPI - Amphenol

Amphenol Brand: Amphenol
The Amphenol D-Sub pin strip sets feature a range of high-quality connectors with varying pin counts designed for reliable solder connections in electronic assemblies.
Description Image Product Buy Pricing (Ex VAT) Mounting Type No. of Ways Mounting Direction Contact Material Contact Type Mating Cycles No. of Rows Number of pins Plug / Socket Connection Angle Plating Material Factory colour Temperature Range Test Voltage Type
Amphenol L17DTZF09-LJS-RG+L717HDE15P D-Sub Pin Strip Set 15 Pins
Amphenol L17DTZF09-LJS-RG+L717HDE15P D-Sub Pin Strip Set 15 Pins
Extended range
Order code: 01-2105
MPN: L17DTZF09-LJS-RG+L717HDE15P

Available to back orderBack order, lead time 7 weeks
1+ £8.35
Price per unit Ex VAT
Solder bucket 15 180 Degree Copper alloy Punched contacts 100 3 15 Pin strip, straight 180° Gold on nickel Zinc -45 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTZF09-RG+L717DE09PST D-Sub Pin Strip Set 9 Pins 180°
Amphenol L17DTZF09-RG+L717DE09PST D-Sub Pin Strip Set 9 Pins 180°
Extended range
Order code: 01-2108
MPN: L17DTZF09-RG+L717DE09PST

Available to back orderBack order, lead time 7 weeks
1+ £21.74
Price per unit Ex VAT
Screws 9 180 Degree Brass Machined contacts 2 9 Pin strip, straight 180° Gold on nickel Zinc -45 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTZF09-RG+L717HDE15P D-Sub Pin Strip Set 15 Pins Solderable
Amphenol L17DTZF09-RG+L717HDE15P D-Sub Pin Strip Set 15 Pins Solderable
Order code: 01-2109
MPN: L17DTZF09-RG+L717HDE15P
1+ £7.70
Price per unit Ex VAT
Solder bucket 15 Straight Copper alloy Punched contacts 100 3 15 Pin strip, straight 180° Gold on nickel Zinc -45 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTZF09-RG+L717SDE09P D-Sub Pin Set 9 Solder Pins 180°
Amphenol L17DTZF09-RG+L717SDE09P D-Sub Pin Set 9 Solder Pins 180°
Standard range
Order code: 01-2110
MPN: L17DTZF09-RG+L717SDE09P

Despatched within 4 working days - 1 in stock
1+ £7.12
Price per unit Ex VAT
Solder bucket 9 180 Degree Copper alloy Punched contacts 100 2 9 Pin strip, straight 180° Gold on nickel Zinc -45 °C up to +85°C 1000V D-SUB pin strip set

Trustpilot