Amphenol L17DTZF09-LJS-RG+L717HDE15P D-Sub Pin Strip Set 15 Pins

Image Representative of Range

Amphenol L17DTZF09-LJS-RG+L717HDE15P D-Sub Pin Strip Set 15 Pins

Order Code:

01-2105

Brand: Amphenol MPN: L17DTZF09-LJS-RG+L717HDE15P EAN-13: 4064161273280
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Amphenol's L17DTZF09-LJS-RG+L717HDE15P D-SUB pin strip set features 15 pins arranged for a 180° solder bucket connection. This robust d-sub connector is ideal for providing reliable electronic connections in computing and telecommunications applications. Renowned for its durability, it's commonly used in equipment requiring secure and stable data transmission.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 3
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
Temperature Range -45 °C up to +85°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot