Amphenol L17DTZF09-RG+L717HDE15P D-Sub Pin Strip Set 15 Pins Solderable

Image Representative of Range

Amphenol L17DTZF09-RG+L717HDE15P D-Sub Pin Strip Set 15 Pins Solderable

MPN
L17DTZF09-RG+L717HDE15P
Brand
Amphenol
EAN-13
4064161273969
Order Code
01-2109
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Amphenol L17DTZF09-RG+L717HDE15P is a D-SUB pin strip set featuring 15 pins and a solder bucket design, supplied as a single piece. This connector is ideal for applications requiring robust and reliable signal transmission. Typically, it is used in industrial settings, computer interfaces, and communication equipment.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 3
Number of pins 15
Temperature Range -45 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot