Amphenol L17DTZF09-RG+L717SDE09P D-Sub Pin Set 9 Solder Pins 180°

Image Representative of Range

Amphenol L17DTZF09-RG+L717SDE09P D-Sub Pin Set 9 Solder Pins 180°

MPN
L17DTZF09-RG+L717SDE09P
Brand
Amphenol
EAN-13
4064161273228
Order Code
01-2110
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Amphenol L17DTZF09-RG+L717SDE09P D-SUB pin strip set features 9 pins and a solder bucket configuration, designed for reliable electrical connections. This D-SUB connector, suitable for use in analogue and digital signal applications, is ideal for use in computers and telecommunications. Renowned for its robust construction, it offers a dependable solution for various electronic projects.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating cycles 100
No. of Rows 2
Number of pins 9
Temperature Range -45 °C up to +85°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot