Christmas Opening Hours and Delivery Dates here
Amphenol L17DTZF09-RG+L717DE09PST D-Sub Pin Strip Set 9 Pins 180°

Amphenol L17DTZF09-RG+L717DE09PST D-Sub Pin Strip Set 9 Pins 180°

Order Code:

01-2108

Brand: Amphenol MPN: L17DTZF09-RG+L717DE09PST EAN-13: 4064161273402

Discontinued


Amphenol's L17DTZF09-RG+L717DE09PST D-SUB pin strip set features a 180-degree configuration with 9 pins and includes one screw. Designed for reliable connections, this D-sub connector is commonly used in data communication interfaces and industrial equipment. Its durable structure makes it suitable for environments requiring secure and stable connections.
Type D-SUB pin strip set
Mounting Type Screws
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold on nickel
Contact Type Machined contacts
Factory colour Zinc
Temperature Range -45 °C up to +85°C
Test voltage 1000V

Trustpilot