Conrad Components RF Accessories SMA connector 631661

The group of parts from Conrad Components consists of various SMA connectors, including plug right angles and built-in socket connectors, all designed for 50-ohm applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Direction Cable category Cable Ø Connector Type Type Impedance Case Material Contact Material Contact Termination Industrial packaging Insulation Material
Conrad Components SMA Connector Plug Right Angle 50Ω 1 piece(s)
Conrad Components SMA Connector Plug Right Angle 50Ω 1 piece(s)
Standard range
Order code: 11-6459
MPN: n/a

Despatched within 4 working days - 302 in stock
3+ £1.51
10+ £1.39
100+ £1.28
500+ £1.20
Price per unit Ex VAT
Right angle RG 405/U 3.40mm Plug, right angle SMA connector 50Ω Brass gold plated Brass gold plated Crimp No PTFE
Conrad Components SMA Connector Plug Right Angle 50Ω 1 piece
Conrad Components SMA Connector Plug Right Angle 50Ω 1 piece
Standard range
Order code: 11-6461
MPN: n/a

Despatched within 4 working days - 114 in stock
2+ £2.03
Price per unit Ex VAT
Right angle RG 58 3.10mm Plug, right angle SMA connector 50Ω Brass gold plated Brass gold plated Crimp No PTFE
Conrad Components SMA Connector Plug Straight 50Ω 1piece
Conrad Components SMA Connector Plug Straight 50Ω 1piece
Standard range
Order code: 11-6462
MPN: n/a

Despatched within 4 working days - 206 in stock
3+ £1.75
Price per unit Ex VAT
Straight RG 223 4.30mm Plug, straight SMA connector 50Ω Brass gold plated Brass gold plated Crimp No PTFE

Trustpilot