Conrad Components SMA Connector Plug Right Angle 50Ω 1 piece

MPN
n/a
EAN-13
2050004582789
Order Code
11-6461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Conrad Components manufactures the SMA connector plug, featuring a right angle design and a 50 O impedance. This high-frequency coaxial connector is ideal for connecting antennas, RF components, and communication equipment. The product is commonly used in applications where space is limited, such as in telecommunication devices and wireless systems.
Type SMA connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 58
Cable Ø 3.10mm
Case Material Brass gold plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Contact Termination Crimp
Industrial packaging No
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot