Conrad Components SMA Connector Plug Right Angle 50Ω 1 piece(s)

MPN
n/a
EAN-13
2050004582772
Order Code
11-6459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.51
10+ £1.39
100+ £1.28
500+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 302 in stock

Conrad Components manufactures this SMA connector plug, designed with a right angle and a 50 O impedance. It is ideal for high-frequency applications, serving as a coaxial connector commonly used in telecommunications and antenna connections. This plug is suitable for integrating into various hf devices and equipment, ensuring reliable signal transmission.
Type SMA connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 405/U
Cable Ø 3.40mm
Case Material Brass gold plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Contact Termination Crimp
Industrial packaging No
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot