Conrad Components SMA Connector Plug Straight 50Ω 1piece

MPN
n/a
EAN-13
2050004582765
Order Code
11-6462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

Conrad Components manufactures the SMA connector plug, a straight, 50 O device designed for high-frequency applications. This coaxial connector is ideal for antenna connections and is commonly used in RF devices. Its robust design ensures reliable performance in high-frequency circuits.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 223
Cable Ø 4.30mm
Case Material Brass gold plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Industrial packaging No
Insulation Material PTFE

Reviews

Be the first to submit a review

Trustpilot