Conrad Components SMA Connector Socket Built-in 50 Ω 1 piece

Conrad Components SMA Connector Socket Built-in 50 Ω 1 piece

MPN
n/a
EAN-13
2050004582802
Order Code
11-6460
Country of Origin
China
View Full Product Range (4)

Discontinued


Conrad Components offers an SMA connector socket built-in with 50 O functionality, ideal for high-frequency applications. This coaxial connector is perfect for use in RF and microwave applications, providing reliable connections. Typical applications include antennas and various communications equipment.
Type SMA connector
Impedance 50Ω
Cable category RG 405/U
Cable Ø 3.40mm
Case Material Brass gold plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Crimp
Industrial packaging No
Insulation Material PTFE

Trustpilot