Christmas Opening Hours and Delivery Dates here

Conrad Components HB 263 Voltage Doubling DC-DC Converter Board Doubles Input V

Order Code:

11-6450

Brand: Conrad Components MPN: HB 263 EAN-13: 4016138191066
Qty Unit Price (Ex VAT)
1+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 08/01/2026

The Conrad Components Voltage Doubling DC-DC Converter Board PCB Assembly kit, model number 04016138191066, is a compact and efficient voltage transformer. Manufactured by Conrad Components, it features voltage doubling capabilities for efficient power conversion. Typical applications include powering electronic devices requiring a higher voltage than the input supply.
Output Voltage 12V DC
Input Voltage Range 18V DC
Output Current 0.5 A
Dim (L x W) 50 mm x 40 mm
Length 50mm
Min. input voltage 6V DC
Type Voltage transformer
Version Assembly kit
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot