Conrad 505916 Permanent Magnet Circular Ø10x5mm N35EH 1.18-1.2T 200°C

MPN
505916
EAN-13
4064161294391
Order Code
11-6420
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Conrad Components manufactures the 505916 neodymium magnet, which is circular with dimensions of 10 mm by 5 mm. This permanent magnet offers a magnetic flux density of 1.18 to 1.2 T and can withstand temperatures up to 200 °C. It is typically used in applications like magnetic electric motors and as a magnetic fastener.
Type Permanent magnet
Material N35EH
Dimensions (Ø x H) 10 mm x 5 mm
(Ø) 10mm
Enclosure Type Circular
Remanence (max.) 1.2T
Remanence (min.) 1.18T
Temperature limit (max.) 200°C
Thickness/ Height 5mm

Reviews

Be the first to submit a review

Trustpilot