Connfly Modular Accessories Pin housing cable 622872

Connfly Brand: Connfly
The group consists of a series of electronic connectors manufactured by Connfly.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pins per row Pitch No. of Rows Case Material Connection Connector contact surface Connector orientation Connector System Connector Type Contact Finish CS Dim Factory colour Height Industrial packaging Insulation Material Maximum Temperature Min. temperature Pin shape
Connfly DS1015-01-04R6 Micro-MaTch Cable 4 Pins 1.27mm Spacing 1 piece
Connfly DS1015-01-04R6 Micro-MaTch Cable 4 Pins 1.27mm Spacing 1 piece
Standard range
Order code: 08-7926
MPN: DS1015-01-04R6

Despatched within 4 working days - 167 in stock
10+ £0.257
Price per unit Ex VAT
4 2 1.27mm 2 Thermoplastic UL94V-O Cut & Clip Tin plated Perpendicular (to the PCB) wire-to-board Plug, straight Copper alloy 1.27mm (W x H) 5 mm x 3.60 mm Red 3.60mm No Thermoplastic UL94V-O +105°C -40°C Rectangular
Connfly DS1015-01-06R6 Micro-MaTch Pin Housing 6 Pins 1.27mm Spacing
Connfly DS1015-01-06R6 Micro-MaTch Pin Housing 6 Pins 1.27mm Spacing
Standard range
Order code: 08-7927
MPN: DS1015-01-06R6

Despatched within 4 working days - 2,113 in stock
10+ £0.392
Price per unit Ex VAT
6 3 1.27mm 2 Thermoplastic UL94V-O Cut & Clip Tin plated Perpendicular (to the PCB) wire-to-board Plug, straight Copper alloy 1.27mm (W x H) 5 mm x 3.60 mm Red 3.60mm No Thermoplastic UL94V-O +105°C -40°C Rectangular
Connfly DS1015-01-08R6 Micro-MaTch Pin Housing 8 Pins 1.27mm Spacing
Connfly DS1015-01-08R6 Micro-MaTch Pin Housing 8 Pins 1.27mm Spacing
Standard range
Order code: 08-7928
MPN: DS1015-01-08R6

Despatched within 4 working days - 223 in stock
10+ £0.445
Price per unit Ex VAT
8 4 1.27mm 2 Thermoplastic UL94V-O Cut & Clip Tin plated Perpendicular (to the PCB) wire-to-board Plug, straight Copper alloy 1.27mm (W x H) 5 mm x 3.60 mm Red 3.60mm No Thermoplastic UL94V-O +105°C -40°C Rectangular
Connfly DS1015-01-10R6 Micro-MaTch Pin Housing 10 Pins 1.27mm Spacing
Connfly DS1015-01-10R6 Micro-MaTch Pin Housing 10 Pins 1.27mm Spacing
Standard range
Order code: 08-7929
MPN: DS1015-01-10R6

Despatched within 4 working days - 638 in stock
10+ £0.766
Price per unit Ex VAT
10 5 1.27mm 2 Thermoplastic UL94V-O Cut & Clip Tin plated Perpendicular (to the PCB) wire-to-board Plug, straight Copper alloy 1.27mm (W x H) 5 mm x 3.60 mm Red 3.60mm No Thermoplastic UL94V-O +105°C -40°C Rectangular
Connfly DS1015-01-16R6 Micro-MaTch 16-Pin Housing 1.27mm Spacing
Connfly DS1015-01-16R6 Micro-MaTch 16-Pin Housing 1.27mm Spacing
Standard range
Order code: 08-7930
MPN: DS1015-01-16R6

Despatched within 4 working days - 420 in stock
5+ £0.681
Price per unit Ex VAT
16 8 1.27mm 2 Thermoplastic UL94V-O Cut & Clip Tin plated Perpendicular (to the PCB) wire-to-board Plug, straight Copper alloy 1.27mm (W x H) 5 mm x 3.60 mm Red 3.60mm No Thermoplastic UL94V-O +105°C -40°C Rectangular

Trustpilot