Connfly DS1015-01-16R6 Micro-MaTch 16-Pin Housing 1.27mm Spacing

Image Representative of Range

Connfly DS1015-01-16R6 Micro-MaTch 16-Pin Housing 1.27mm Spacing

MPN
DS1015-01-16R6
Brand
Connfly
EAN-13
2050003634670
Order Code
08-7930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.681
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 420 in stock

The Connfly DS1015-01-16R6 is a pin housing cable designed with 16 pins and a contact spacing of 1.27 mm. Manufactured by Connfly, this component is ideal for creating compact and reliable interconnections in electronic applications. It is commonly used in consumer electronics and telecommunications equipment for precise signal transmission.
Pitch 1.27mm
No. of Rows 2
No. of Ways 16
Case Material Thermoplastic UL94V-O
Connection Cut & Clip
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Plug, straight
Contact Finish Copper alloy
CS 1.27mm
Dim (W x H) 5 mm x 3.60 mm
Factory colour Red
Height 3.60mm
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Maximum Temperature +105°C
Min. temperature -40°C
Pin shape Rectangular
Pins per row 8
Series Micro-MaTch
Type Pin housing cable
Width 5mm

Reviews

Be the first to submit a review

Trustpilot