Connfly DS1015-01-10R6 Micro-MaTch Pin Housing 10 Pins 1.27mm Spacing

Image Representative of Range

Connfly DS1015-01-10R6 Micro-MaTch Pin Housing 10 Pins 1.27mm Spacing

MPN
DS1015-01-10R6
Brand
Connfly
EAN-13
2050003634649
Order Code
08-7929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.766
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 644 in stock

The Connfly DS1015-01-10R6 is a pin housing cable featuring a total of 10 pins with a contact spacing of 1.27 mm. Manufactured by Connfly, this component is designed for precise and compact electronic interconnections. It is typically used in applications requiring reliable miniaturised connections, such as computer and telecommunications equipment.
Pitch 1.27mm
No. of Rows 2
No. of Ways 10
Case Material Thermoplastic UL94V-O
Connection Cut & Clip
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Plug, straight
Contact Finish Copper alloy
CS 1.27mm
Dim (W x H) 5 mm x 3.60 mm
Factory colour Red
Height 3.60mm
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Maximum Temperature +105°C
Min. temperature -40°C
Pin shape Rectangular
Pins per row 5
Series Micro-MaTch
Type Pin housing cable
Width 5mm

Reviews

Be the first to submit a review

Trustpilot