Connfly DS1015-01-04R6 Micro-MaTch Cable 4 Pins 1.27mm Spacing 1 piece

Image Representative of Range

Connfly DS1015-01-04R6 Micro-MaTch Cable 4 Pins 1.27mm Spacing 1 piece

MPN
DS1015-01-04R6
Brand
Connfly
EAN-13
2050003634618
Order Code
08-7926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 272 in stock

The Connfly DS1015-01-04R6 pin housing cable features a total of four pins with a contact spacing of 1.27 mm. Manufactured by Connfly, it is designed for Micro-MaTch applications. This component is typically used in electronic and telecommunications equipment for secure and reliable connections.
Pitch 1.27mm
No. of Rows 2
No. of Ways 4
Case Material Thermoplastic UL94V-O
Connection Cut & Clip
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Plug, straight
Contact Finish Copper alloy
CS 1.27mm
Dim (W x H) 5 mm x 3.60 mm
Factory colour Red
Height 3.60mm
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Maximum Temperature +105°C
Min. temperature -40°C
Pin shape Rectangular
Pins per row 2
Series Micro-MaTch
Type Pin housing cable
Width 5mm

Reviews

Be the first to submit a review

Trustpilot