Connfly DS1057-64A282R-76.5 Ribbon Cable 76.2m 1.27mm Contact Spacing Grey

MPN
DS1057-64A282R-76.5
Brand
Connfly
EAN-13
2050009092931
Order Code
08-8108
Country of Origin
China
  • Quickly find another product in this range by Number of Cores:

    10 64
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £249.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Connfly DS1057-64A282R-76.5 ribbon cable features a contact spacing of 1.27 mm and comes in a grey colour with a length of 76.2 metres. Manufactured by Connfly, this ribbon cable is suitable for internal wiring in electronic devices and data transfer applications. Its compact design and reliable performance make it ideal for use in computer and telecommunications equipment.
Number of Cores 64
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Grey
Length 76.2m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot