Connfly DS1057-34A282R-76.5 Ribbon Cable 76.2m Grey 1.27mm Spacing

MPN
DS1057-34A282R-76.5
Brand
Connfly
EAN-13
2050009092863
Order Code
08-8104
Country of Origin
China
  • Quickly find another product in this range by Number of Cores:

View Full Product Range (12)

Discontinued


The Connfly DS1057-34A282R-76.5 ribbon cable, with its 1.27 mm contact spacing and 76.2 m length, is ideal for internal computer connections and other electronic applications. This grey cable is commonly used for data transmission in various devices due to its flexibility and reliable performance. Connfly's product ensures efficient connectivity across long spans while maintaining signal integrity.
Number of Cores 34
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Grey
Length 76.2m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot