Conec Sensor/actuator connector 631354

Conec Brand: Conec
This assortment of parts, manufactured by Conec, comprises various cable connectors and packing solutions designed for efficient screw terminal connections suitable for both single and multi-wire applications.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Connection Connection Side A Current Rating Nominal Voltage Cable diameter (details) Connection Side B Connector cross-section (max.) Contact Material IP Rating Maximum Temperature Min. temperature Seal Type Thread type connection side
Conec 42-00005 SAL-8 Screw Terminal Quick Cable Packing, Single/Multi-Wire
Conec 42-00005 SAL-8 Screw Terminal Quick Cable Packing, Single/Multi-Wire
Order code: 11-6410
MPN: 42-00005
1+ £7.83
Price per unit Ex VAT
Plug, straight 3 Soldering M8 plug, straight 3A 60V 4mm Customisable 0.50mm² Gold plated IP67 (when locked) +85°C -30°C Screw-on M8
Conec 42-00006 SAL-8-RKC3-L Quick Cable Packing, Screw Terminal Connection
Conec 42-00006 SAL-8-RKC3-L Quick Cable Packing, Screw Terminal Connection
Order code: 11-6411
MPN: 42-00006
1+ £8.12
Price per unit Ex VAT
Socket, straight 3 Soldering M8 socket, straight 3A 60V 4mm Customisable 0.50mm² Gold plated IP67 (when locked) +85°C -30°C Screw-on M8
Conec 42-00012 SAL-8-RKC4-S Cable Connector, Screw Terminal, On-Site Use
Conec 42-00012 SAL-8-RKC4-S Cable Connector, Screw Terminal, On-Site Use
Standard range
Order code: 11-6412
MPN: 42-00012

Despatched within 4 working days - 98 in stock
1+ £8.06
Price per unit Ex VAT
Socket, straight 4 Screw terminal M8 socket, straight 4A 30V 4mm Customisable 0.50mm² Gold plated IP67 (when locked) +85°C -30°C Screw-on M8
Conec 42-00027 SAL-8-RSWC4-S Quick Cable Packing, Screw Terminal Connection
Conec 42-00027 SAL-8-RSWC4-S Quick Cable Packing, Screw Terminal Connection
Standard range
Order code: 11-6413
MPN: 42-00027

Despatched within 4 working days - 41 in stock
1+ £9.65
Price per unit Ex VAT
Plug, right angle 4 Screw terminal M8 plug, right angle 4A 30V 4mm Customisable 0.50mm² Gold plated IP67 (when locked) +85°C -30°C Screw-on M8

Trustpilot