Conec 42-00027 SAL-8-RSWC4-S Quick Cable Packing, Screw Terminal Connection

MPN
42-00027
Brand
Conec
EAN-13
2050001510723
Order Code
11-6413
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Conec sensor/actuator connector, model 42-00027 SAL-8-RSWC4-S, is manufactured by Conec. It features reliable connectivity and robustness, suitable for demanding environmental conditions. This connector is typically used in automation systems and industrial machinery applications.
Type Plug, right angle
Number of Contacts 4
Cable diameter (details) 4mm
Connection Screw terminal
Connection Side A M8 plug, right angle
Connection Side B Customisable
Connector cross-section (max.) 0.50mm²
Contact Material Gold plated
Current Rating 4A
IP Rating IP67 (when locked)
Maximum Temperature +85°C
Min. temperature -30°C
Nominal Voltage 30V
Seal Type Screw-on
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot