Conec 42-00005 SAL-8 Screw Terminal Quick Cable Packing, Single/Multi-Wire

Conec 42-00005 SAL-8 Screw Terminal Quick Cable Packing, Single/Multi-Wire

MPN
42-00005
Brand
Conec
EAN-13
2050001510679
Order Code
11-6410
Country of Origin
Germany

Discontinued


The Conec 42-00005 SAL-8-RSC3-L is a sensor/actuator connector designed for reliability and durability. Manufactured by Conec, it features robust connections suitable for industrial automation. This connector is typically used in equipment where secure and efficient signal transmission is crucial.
Type Plug, straight
Number of Contacts 3
Cable diameter (details) 4mm
Connection Soldering
Connection Side A M8 plug, straight
Connection Side B Customisable
Connector cross-section (max.) 0.50mm²
Contact Material Gold plated
Current Rating 3A
IP Rating IP67 (when locked)
Maximum Temperature +85°C
Min. temperature -30°C
Nominal Voltage 60V
Seal Type Screw-on
Thread type connection side M8

Trustpilot