Conec 42-00006 SAL-8-RKC3-L Quick Cable Packing, Screw Terminal Connection

Conec 42-00006 SAL-8-RKC3-L Quick Cable Packing, Screw Terminal Connection

MPN
42-00006
Brand
Conec
EAN-13
2050001510693
Order Code
11-6411
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Conec manufactures the 42-00006 SAL-8-RKC3-L, a sensor/actuator connector known for its durability and reliability. It features a robust design suitable for industrial environments. Typical applications include use in automated systems and machinery connections.
Type Socket, straight
Number of Contacts 3
Cable diameter (details) 4mm
Connection Soldering
Connection Side A M8 socket, straight
Connection Side B Customisable
Connector cross-section (max.) 0.50mm²
Contact Material Gold plated
Current Rating 3A
IP Rating IP67 (when locked)
Maximum Temperature +85°C
Min. temperature -30°C
Nominal Voltage 60V
Seal Type Screw-on
Thread type connection side M8

Trustpilot