Conec 42-00012 SAL-8-RKC4-S Cable Connector, Screw Terminal, On-Site Use

MPN
42-00012
Brand
Conec
EAN-13
2050001510662
Order Code
11-6412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The Conec sensor/actuator connector, model 42-00012 SAL-8-RKC4-S, is manufactured by Conec. It features robust contact reliability and is designed for use in challenging industrial environments. Typical applications include automation systems and machinery requiring secure and reliable connectivity.
Type Socket, straight
Number of Contacts 4
Cable diameter (details) 4mm
Connection Screw terminal
Connection Side A M8 socket, straight
Connection Side B Customisable
Connector cross-section (max.) 0.50mm²
Contact Material Gold plated
Current Rating 4A
IP Rating IP67 (when locked)
Maximum Temperature +85°C
Min. temperature -30°C
Nominal Voltage 30V
Seal Type Screw-on
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot