Comatec TBD207512F Rail Mounted PSU 12V AC 6.25A 75VA ABS Plastic

Image Representative of Range

Comatec TBD207512F Rail Mounted PSU 12V AC 6.25A 75VA ABS Plastic

MPN
TBD207512F
Brand
Comatec
EAN-13
4016138351910
Order Code
11-6304
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £35.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Comatec TBD207512F is a rail mounted power supply unit designed for industrial applications. It provides 12 V AC output with a current of 6.25 A and a power rating of 75 VA. The unit is suitable for installation on DIN rails, making it ideal for compact electrical enclosures.
Type Rail mounted PSU (DIN)
Output Voltage 12V AC
Output Current 6.25A
Ambient temperature -5 - +50°C
Depth 93mm
Dim (W x H x D) 140 x 66.5 x 93 mm
Frequency 50 - 60Hz
Height 66.5mm
Input Voltage 230V AC
Max. output current 6.25A
Maximum Input Volage 253V AC
Maximum Temperature +50°C
Min. temperature -5°C
Minimum Input Volage 207V AC
Nominal Input Voltage 230 V/AC
Primary Voltage 230V AC
Standards EN61558 / EN55022/B
Width 140mm

Reviews

Be the first to submit a review

Trustpilot