Comatec TBD203524F4 Rail Mounted PSU DIN 24 VAC 1.46A 35VA Grey ABS

Image Representative of Range

Comatec TBD203524F4 Rail Mounted PSU DIN 24 VAC 1.46A 35VA Grey ABS

MPN
TBD203524F4
Brand
Comatec
EAN-13
2050010732789
Order Code
08-7877
Country of Origin
Italy
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £29.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Comatec TBD203524F4 rail mounted PSU (DIN) provides a 24 V AC output at 1.46 A with a power rating of 35 VA. This industrial power supply unit is designed for easy installation on a DIN rail, making it ideal for compact and efficient power management in control panels. Typically used in industrial and automation applications, its robust design ensures reliable performance.
Type Rail mounted PSU (DIN)
Output Voltage 24V AC
Output Current 1.46A
Power Rating 35VA
Ambient temperature -5 - +50°C
Dim (L x W x H) 94 x 72 x 68.50 mm
Frequency 50 - 60Hz
Height 68.50mm
Input Voltage 230V AC
IP Rating IP20
Length 94mm
Max. output current 1.46A
Maximum Input Volage 253V AC
Maximum Temperature +40°C
Min. temperature -5°C
Minimum Input Volage 207V AC
Nominal Input Voltage 230 V/AC
Primary Voltage 230V AC
Standards EN61558 / EN55022/B
Weight 780g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot