Comatec TBD203512F4 Rail PSU 12V AC 2.92A DIN Mount ABS Plastic Grey

Image Representative of Range

Comatec TBD203512F4 Rail PSU 12V AC 2.92A DIN Mount ABS Plastic Grey

MPN
TBD203512F4
Brand
Comatec
EAN-13
2050010732772
Order Code
08-7876
Country of Origin
Italy
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £26.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Manufactured by Comatec, the TBD203512F4 is a rail-mounted PSU designed for installation on DIN rails, providing 12 V AC at 2.92 A with a power rating of 35 VA. This industrial power supply unit is ideal for use in control panels and electrical enclosures where reliable power distribution is essential. Common applications include manufacturing facilities, automation systems, and various industrial environments requiring efficient power delivery solutions.
Type Rail mounted PSU (DIN)
Output Voltage 12V AC
Output Current 2.92A
Power Rating 35VA
Ambient temperature -5 - +50°C
Dim (L x W x H) 94 x 72 x 68.50 mm
Frequency 50 - 60Hz
Height 68.50mm
Input Voltage 230V AC
IP Rating IP20
Length 94mm
Max. output current 2.92A
Maximum Input Volage 253V AC
Maximum Temperature +40°C
Min. temperature -5°C
Minimum Input Volage 207V AC
Nominal Input Voltage 230 V/AC
Primary Voltage 230V AC
Standards EN61558 / EN55022/B
Weight 780g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot