Comatec TBD202424F4 Rail Mounted PSU DIN 24V 1A 24VA ABS Casing

Image Representative of Range

Comatec TBD202424F4 Rail Mounted PSU DIN 24V 1A 24VA ABS Casing

MPN
TBD202424F4
Brand
Comatec
EAN-13
2050010732765
Order Code
08-7875
Country of Origin
Italy
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Comatec TBD202424F4 is a rail mounted PSU (DIN) that provides 24 V AC at 1 A, delivering a total of 24 VA. Designed for industrial applications, this DIN rail power supply unit features easy installation and reliable performance. It is ideal for controlling and powering various electronic systems in industrial environments.
Type Rail mounted PSU (DIN)
Output Voltage 24V AC
Output Current 1A
Power Rating 24VA
Ambient temperature -5 - +50°C
Dim (L x W x H) 94 x 72 x 68.50 mm
Frequency 50 - 60Hz
Height 68.50mm
Input Voltage 230V AC
IP Rating IP20
Length 94mm
Max. output current 1A
Maximum Input Volage 253V AC
Maximum Temperature +40°C
Min. temperature -5°C
Minimum Input Volage 207V AC
Nominal Input Voltage 230 V/AC
Primary Voltage 230V AC
Standards EN61558 / EN55022/B
Weight 690g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot