Comatec TBD201812F4 Rail-Mounted PSU 12V AC 1.5A 18VA Grey ABS Plastic

Image Representative of Range

Comatec TBD201812F4 Rail-Mounted PSU 12V AC 1.5A 18VA Grey ABS Plastic

MPN
TBD201812F4
Brand
Comatec
EAN-13
2050010732819
Order Code
08-7872
Country of Origin
Italy
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Comatec TBD201812F4 rail mounted PSU (DIN) provides a 12 V AC output at 1.5 A with an 18 VA capacity. As a robust industrial power supply unit, it is designed for easy installation on DIN rails. This unit is suitable for supplying power to various industrial equipment and control systems.
Type Rail mounted PSU (DIN)
Output Voltage 12V AC
Output Current 1.5A
Power Rating 18VA
Ambient temperature -5 - +50°C
Dim (L x W x H) 94 x 72 x 68.50 mm
Frequency 50 - 60Hz
Height 68.50mm
Input Voltage 230V AC
IP Rating IP20
Length 94mm
Max. output current 1.5A
Maximum Input Volage 253V AC
Maximum Temperature +40°C
Min. temperature -5°C
Minimum Input Volage 207V AC
Nominal Input Voltage 230 V/AC
Primary Voltage 230V AC
Standards EN61558 / EN55022/B
Weight 580g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot