Comatec TBD2/024.24/F5 24W Din Rail Transformer 230VAC 24VAC 1A

Order Code:

64-8818

Brand: Comatec MPN: TBD2/024.24/F5 EAN-13: 4016138515213

Discontinued


A 24V AC 24VA transformer designed for DIN rail mounting.
  • Output current 1A
  • Input voltage 230V AC
  • Overload and short circuit protection
  • Terminal block connections
  • EN61558 Safety standard
Output Voltage 24V
Output Current 1A
Number of Outputs 1
Input Voltage 230V

Trustpilot