Comatec PSM1/10.12 TBD2 Rail Mounted PSU 12V DC 0.83A 10W

Image Representative of Range

Comatec PSM1/10.12 TBD2 Rail Mounted PSU 12V DC 0.83A 10W

MPN
PSM1/10.12
Brand
Comatec
EAN-13
4016138351811
Order Code
11-6296
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £23.41 £19.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Comatec rail mounted PSU, model PSM1/10.12, delivers 12 V DC at 0.83 A with a power rating of 10 W. This DIN rail power supply unit, with dimensions of 17.5 x 68.1 x 93 mm, features a grey RAL 7035 enclosure. It is typically utilised in industrial settings to power various electronic devices and systems.
Power Rating 10W
Ambient temperature -5 - +50°C
Depth 93mm
Dimensions (W x H x D) 17.5 x 68.1 x 93mm
Frequency 47 - 63Hz
Height 68.1mm
Input Voltage 230V
Max. output current 1 0.83A
Maximum input voltage [AC] 265V
Maximum Temperature +50°C
Min. temperature -5°C
Minimum Input Voltage [AC] 195V
Misc Attribute 2 1 (TE)m
Nominal Input Voltage 230 /ACV
Nominal value output voltage 1 [DC] 12V
Output Current 830mA
Primary Voltage 230V
Standards EN60950 / EN55022/B / EN61000-4
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 0.35kg
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot