Comatec ORG2412Y SMPSU 12V 2.0A 24W Flush-Mounted Power Supply

Image Representative of Range

Comatec ORG2412Y SMPSU 12V 2.0A 24W Flush-Mounted Power Supply

MPN
ORG2412Y
Brand
Comatec
EAN-13
4053199984718
Order Code
08-7862
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Comatec ORG2412Y is a 12 V, 2.0 A switch mode power supply unit, offering a 24 W output, ideal for PCB mount applications. It features solder lugs, making it suitable for compact electronic projects and PCB equipping. This versatile power supply is typically used in circuit board assemblies requiring efficient and reliable power delivery.
Type SMPSU
Output Voltage 12V
Output Current 2A
Power Rating 24W
Max. output current 2.0A
Maximum Input Volage 265V
Minimum Input Volage 195V
Misc Attribute 2 closed
PSU features open cable ends

Reviews

Be the first to submit a review

Trustpilot