Cliff CL2107C Foot Switch 250V AC 2A 1-Pedal Convex 2 Change-Overs

MPN
CL2107C
Brand
Cliff
EAN-13
4016138955361
Order Code
02-3752
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Cliff CL2107C is a foot switch designed for 250 V AC and 2 A, featuring a single pedal and two convex change-overs. Manufactured by Cliff, it is ideal for applications that require hands-free operation, such as musical instruments or industrial machinery. This assembly kit includes one unit suitable for reliable and safe activation of electronic circuits.
Type Foot switch
Contact Configuration latch
Operation 1-pedal
Switching Current 2A
Voltage Rating 250V AC
Casing/button Colour Black
Connection Solder tag
Contact Type 2 change-overs
Dim (L x W x H) 114 x 104 x 48 mm
Height 48mm
Length 114mm
Material Polyamide
Switch position 2 x On/On
Width 104mm

Reviews

Be the first to submit a review

Trustpilot