Cliff Foot Switches Foot switch 617596

Cliff Brand: Cliff
The components are foot switches from Cliff designed for electrical circuits, suitable for controlling devices with a mechanism that allows for pedal operation.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch position Type Operation Switching Current Voltage Rating Casing/button Colour Connection Contact Type Dim Height Length Material Width
Cliff CL2107C Foot Switch 250V AC 2A 1-Pedal Convex 2 Change-Overs
Cliff CL2107C Foot Switch 250V AC 2A 1-Pedal Convex 2 Change-Overs
Order code: 02-3752
MPN: CL2107C
1+ £22.78
Price per unit Ex VAT
latch 2 x On/On Foot switch 1-pedal 2A 250V AC Black Solder tag 2 change-overs (L x W x H) 114 x 104 x 48 mm 48mm 114mm Polyamide 104mm
Cliff CL2108C Foot Switch 250V AC 2A 1-Pedal Assembly Convex 2 COs
Cliff CL2108C Foot Switch 250V AC 2A 1-Pedal Assembly Convex 2 COs
Standard range
Order code: 02-3753
MPN: CL2108C

Despatched within 4 working days - 23 in stock
1+ £20.48
Price per unit Ex VAT
momentary 2 x On/(On) Foot switch 1-pedal 2A 250V AC Black Solder tag 2 change-overs (L x W x H) 114 x 104 x 48 mm 48mm 114mm Polyamide 104mm

Trustpilot