Cliff 3.5 mm audio jack 631279

Cliff Brand: Cliff
The group comprises Cliff audio jack sockets known for their reliability and quality, featuring various pin configurations and sizes suitable for stereo audio connections.
Description Image Product Buy Pricing (Ex VAT) Size Mounting Type Connection Material Number of pins Number of Poles Switch contact Type Plug / Socket Colour Audio channels Contact Plating Termination
Cliff FC68125 Audio Jack Socket Horizontal Mount 4 Pins Stereo Black
Cliff FC68125 Audio Jack Socket Horizontal Mount 4 Pins Stereo Black
Order code: 11-6256
MPN: FC68125
5+ £0.685
Price per unit Ex VAT
PCB Print PVC 4 4 Socket Straight Socket Black Stereo Nickel Plated Solder
Cliff FC68127 Audio Jack Socket 3.5mm Horizontal Stereo 4-Pin Black
Cliff FC68127 Audio Jack Socket 3.5mm Horizontal Stereo 4-Pin Black
Order code: 11-6258
MPN: FC68127
5+ £1.23
Price per unit Ex VAT
3.5mm PCB Print PVC 4 4 Socket Straight Socket Black Stereo Nickel Plated Solder
Cliff FC681375VH Audio Jack Socket 3.5 mm 3 Pin Stereo Black 1 pc
Cliff FC681375VH Audio Jack Socket 3.5 mm 3 Pin Stereo Black 1 pc
Standard range
Order code: 11-6261
MPN: FC681375VH

Despatched within 4 working days - 110 in stock
2+ £2.54
Price per unit Ex VAT
3.5mm Chassis Solder tag 3 3 Opening contact Socket Straight Socket Black Stereo Nickel Plated Solder

Trustpilot