Cliff FC681375VH Audio Jack Socket 3.5 mm 3 Pin Stereo Black 1 pc

MPN
FC681375VH
Brand
Cliff
EAN-13
2050003747066
Order Code
11-6261
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The Cliff FC681375VH is a 3.5 mm audio jack socket with three pins for stereo sound. It features a black design suitable for various audio devices. Commonly used in consumer electronics, it supports high-quality audio connections.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type Chassis
Audio channels Stereo
Connection Solder tag
Contact Plating Nickel Plated
Number of pins 3
Number of Poles 3
Switch contact Opening contact
Termination Solder

Reviews

Be the first to submit a review

Trustpilot