Cliff FC68125 Audio Jack Socket Horizontal Mount 4 Pins Stereo Black

MPN
FC68125
Brand
Cliff
EAN-13
2050001267139
Order Code
11-6256
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.686
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The Cliff FC68125 is a 3.5 mm audio jack socket with a horizontal mount and four pins, offering stereo capability in a black finish. Manufactured by Cliff, this audio jack socket is ideal for use in audio equipment and electronic devices. Suitable for both consumer and professional applications, it ensures reliable connectivity and high-quality sound transmission.
Type Socket Straight
Plug / Socket Socket
Colour Black
Mounting Type PCB
Audio channels Stereo
Connection Print
Contact Plating Nickel Plated
Material PVC
Number of pins 4
Number of Poles 4
Termination Solder

Reviews

Be the first to submit a review

Trustpilot