Cliff FC68127 Audio Jack Socket 3.5mm Horizontal Stereo 4-Pin Black

Order Code:

11-6258

Brand: Cliff MPN: FC68127 EAN-13: 2050001267153

Discontinued


The Cliff FC68127 is a stereo jack socket featuring a 3.5 mm audio jack and horizontal mount, with four pins. Manufactured by Cliff, this black audio connector is ideal for audio equipment requiring compact and reliable connections. It is typically used in headphones, portable audio devices, and other consumer electronics.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type PCB
Audio channels Stereo
Connection Print
Contact Plating Nickel Plated
Material PVC
Number of Poles 4
Termination Solder

You may also like


Trustpilot