Wera 05075695001 Click-Torque Lock C 3 R/L Torque Wrench Adjust Torque 40-200 Nm

MPN
05075695001
Brand
Wera
EAN-13
4013288233660
Order Code
86-6674
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £245.65 £219.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 05/09/2026

Adjustable torque wrench for controlled clockwise and counterclockwise torque operation. With 1/2" square head drive.

The torque function can be deactivated (Torque Lock function), so that the tool can also be used for loosening. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value.

The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque value is reached. Fine-toothed reversible ratchet with 45 teeth. Accuracy of ±3 % as per DIN EN ISO 6789-1:2017-07.


  • For clockwise and counterclockwise operation
  • Torque Lock function: The torque function can be deactivated so that the tool can also be used for loosening
  • With square head insert (including patent-registered socket locking)
  • Extra click: audible and tactile torque setting
Type Torque Wrench
Length 540mm
Height 60mm
Weight 1600g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot