Clatronic 271666 Bathroom scales Digital 150 kg Glass platform

Order Code:

16-0338

Brand: Clatronic MPN: 271666 EAN-13: 4006160716665

Discontinued


Clatronic 271666 is a model PW 3368 digital bathroom scale designed to accurately measure weight up to 150 kilograms. This platform scale features a glass platform that provides a sturdy and elegant base for weight measurements. Engineered for precision, the scale incorporates modern sensor technology to deliver reliable readings in a bathroom setting where space may be at a premium. Typical applications include domestic and healthcare environments where regular, precise weight tracking is essential. Its sleek design and engineering make it an ideal choice for individuals who require consistent and accurate weight data.
Type Bathroom scales
Body Analyser Functions Body Weight
Colour Glassy
Dimensions (L x W x H) 300 x 300 x 25 mm
Display Digital
Height 25mm
Length 300mm
Material (tread) Safety glass
Power Supply CR 2032 button cell, included
Product Type Bathroom scales
Weight Range 150kg
Width 300mm

Alternatives (1)


Trustpilot